The Philips P80C51FA-4A is an 8-bit microcontroller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 256 bytes of RAM and a 16 MHz speed. The device is packaged in a 44-pin quad package and has a commercial temperature grade. The supply current is maximized at 15 mA.
Sign in to ask questions about the Philips P80C51FA-4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips P80C51FA-4A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Bit Size | 8 |
| Speed | 16 |
| ROM (words) | 0 |
| RAM (bytes) | 256 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips P80C51FA-4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.