Philips P87C51RB2BBD technical specifications.
| Access Time | 33us |
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Frequency | 33MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Tray |
| RAM Size | 512B |
| RoHS | Compliant |
Download the complete datasheet for Philips P87C51RB2BBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.