The P87C51RC2BN is an 8-bit microcontroller with 32,768 words of ROM and 512 bytes of RAM. It operates within a temperature range of 0 to 70°C. The device has 40 terminals and is packaged in a 40-pin DIP. The microcontroller has a maximum supply current of 4.63mA.
Sign in to ask questions about the Philips P87C51RC2BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips P87C51RC2BN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 4.63 |
| Bit Size | 8 |
| Speed | 33 |
| ROM Programmability | UVPROM |
| ROM (words) | 32768 |
| RAM (bytes) | 512 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips P87C51RC2BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.