Sign in to ask questions about the Philips P87C51RD2BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips P87C51RD2BA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 4.63 |
| Bit Size | 8 |
| Speed | 33 |
| ROM Programmability | UVPROM |
| ROM (words) | 65536 |
| RAM (bytes) | 1024 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips P87C51RD2BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.