The Philips P87C51X2BBD is an 8-bit microcontroller with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features 44 terminals in a quad terminal position and is packaged in a commercial-grade S-PQFP-G44 quad flat pack. The device has a maximum supply current of 30.7 milliamps and a speed of 33 MHz. It also includes 128 bytes of RAM and 4096 words of ROM, which is programmable using UV PROM technology.
Philips P87C51X2BBD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30.7 |
| Bit Size | 8 |
| Speed | 33 |
| ROM Programmability | UVPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips P87C51X2BBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.