The P87C52UBAA is a commercial-grade 8-bit microcontroller with a nominal supply voltage of 5V and a maximum supply current of 30.8mA. It features a 44-pin QCCJ package and operates within a temperature range of 0 to 70 degrees Celsius. The device has 8192 words of ROM and 256 bytes of RAM, and its programming is done through a UV Programmable ROM. The microcontroller is suitable for use in a variety of applications, including those requiring a commercial-grade temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips P87C52UBAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30.8 |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 33 |
| ROM Programmability | UVPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips P87C52UBAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.