The Philips P87C52X2BBD is an 8-bit microcontroller with 8192 words of ROM and 256 bytes of RAM. It operates at a maximum speed of 33 MHz and has a supply current of up to 30.7 mA. The device is packaged in a 44-pin quad terminal position S-PQFP-G44 package and has a commercial temperature grade. It is suitable for use in a range of applications, including those requiring a high level of reliability and performance.
Philips P87C52X2BBD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30.7 |
| Bit Size | 8 |
| Speed | 33 |
| ROM Programmability | UVPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips P87C52X2BBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.