The Philips P87C52X2FBD is an 8-bit microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of S-PQFP-G44 and a temperature grade of industrial. The device has 44 terminals and a bit size of 8 bits, with a speed of 33 MHz. It also includes 8192 words of ROM and 256 bytes of RAM, with ROM programmability via UVPROM.
Philips P87C52X2FBD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Temperature Grade | INDUSTRIAL |
| Bit Size | 8 |
| Speed | 33 |
| ROM Programmability | UVPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips P87C52X2FBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.