The P87C552SBAA is a 68-pin quad microcontroller from Philips. It operates over a temperature range of 0 to 70°C and has a maximum supply current of 16mA. The device features 8-bit architecture with a clock speed of 16MHz and 8192 words of ROM, as well as 256 bytes of RAM. It is programmable using UVPROM technology.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | UVPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |