The P87LPC762BN is a 20-pin dual in-line commercial temperature 8-bit microcontroller from Philips. It features a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 2048 words of ROM and 128 bytes of RAM, and is programmable using UV PROM. It operates at a speed of 20 and has a maximum supply current of 25. The microcontroller is packaged in a DIP-20 package type.
Philips P87LPC762BN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 25 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | UVPROM |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips P87LPC762BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.