The Philips P89C51RC2BBD/01 is an 8-bit microcontroller with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a quad terminal position and a commercial temperature grade. The device has a maximum supply current of 40.2 mA and a nominal supply voltage of 5 V. It also includes 32 KB of flash ROM and 512 bytes of RAM, making it suitable for a variety of applications.
Philips P89C51RC2BBD/01 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 40.2 |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 33 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 512 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips P89C51RC2BBD/01 to view detailed technical specifications.
No datasheet is available for this part.