The P89C51RD2BBD is an 8-bit microcontroller with 44 terminals in a quad terminal position, operating over a temperature range of 0 to 70°C. It has 65536 words of ROM and 1024 bytes of RAM, with a supply voltage of 5V and a speed of 33 MHz. The device is packaged in a 44-pin QFP package, suitable for commercial applications.
Sign in to ask questions about the Philips P89C51RD2BBD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips P89C51RD2BBD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 33 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 1024 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips P89C51RD2BBD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.