This 8-bit microcontroller from Philips features a 5V nominal supply voltage and a maximum supply current of 29mA. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 8192 words of ROM and 256 bytes of RAM, with a 33 MHz speed. It is available in a 44-pin QFP package.
Philips P89C52X2BBD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 29 |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 33 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips P89C52X2BBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.