Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips P89C52X2BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 33us |
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS | Compliant |
Download the complete datasheet for Philips P89C52X2BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.