Sign in to ask questions about the Philips P89C738ABA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips P89C738ABA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | EEPROM |
| ROM (words) | 65536 |
| RAM (bytes) | 512 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips P89C738ABA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.