The Philips P89LPC920FDH is an 8-bit microcontroller with 2048 words of ROM and 256 bytes of RAM. It operates at a maximum speed of 12 MHz and has a maximum supply current of 18 mA. The device is packaged in a TSSOP20 package and is rated for industrial temperature operation from -40°C to 85°C.
Philips P89LPC920FDH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 18 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 256 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips P89LPC920FDH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.