The PC74HCT195P is a 16-terminal industrial-grade shift register from Philips, operating within a temperature range of -40 to 85 degrees Celsius. It is designed to function at a supply voltage of 5 volts and can handle a maximum frequency of 22 MHz. The device is packaged in a DIP-16 format, suitable for through-hole mounting.
Philips PC74HCT195P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Bits | 4 |
| Max Frequency@Nom-Sup | 22000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.