The PC74HCT32T is a 14-pin industrial-grade OR gate logic IC from Philips, designed to operate within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and a maximum current of 0.004A. The device features a propagation delay of 30ns and a load capacitance of 50pF. The PC74HCT32T is packaged in a R-PDSO-G14 package, suitable for surface-mount applications.
Checking distributor stock and pricing after the page loads.
Philips PC74HCT32T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | OR GATE |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 30 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.