The PC74HCT4020P is a 16-bit binary counter from Philips, featuring a supply voltage of 5V and a maximum operating temperature of 125 degrees Celsius. It has 16 terminals and operates in a dual terminal position. The counter counts in an upward direction and has a maximum frequency of 17 million Hz at nominal supply voltage. It is designed for automotive applications and has a load capacitance of 50pF.
Philips PC74HCT4020P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 17000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.