This 16-bit binary counter operates within a temperature range of -40 to 125 degrees Celsius. It features a nominal supply voltage of 5V and a maximum frequency of 20 MHz. The counter has a load capacitance of 50 pF and can count in the upward direction. It is packaged in a 16-pin DIP with a terminal position of dual in line.
Sign in to ask questions about the Philips PC74HCT4520P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips PC74HCT4520P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips PC74HCT4520P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.