The PC74HCT574P is an industrial-grade dual flip-flop logic IC from Philips, operating within a temperature range of -40 to 85°C. It features 8 functions and a nominal supply voltage of 5V. The device has 20 terminals and a load capacitance of 50. It can handle a maximum current of 6μA and operates at a maximum frequency of 24 MHz. The IC is available in a 20-pin DIP package.
Philips PC74HCT574P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.006 |
| Load Capacitance | 50 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 24000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.