The PC74HCT74P is a dual 5V industrial flip-flop from Philips, featuring a 14-pin PDIP package and operating over a temperature range of -40 to 85°C. It has a maximum frequency of 22 MHz and a maximum output current of 4 μA. The device is a positive edge-triggered D flip-flop with a load capacitance of 50 pF. It is suitable for industrial applications and is available from Philips.
Philips PC74HCT74P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 22000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.