The Philips PCA8550PW is a commercial-grade multiplexer with 16 channels, operating on a nominal supply voltage of 3.3V. It features a temperature grade of commercial, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has a propagation delay of 20 ns at nominal supply conditions and a load capacitance of 15 pF. It is available in a 16-pin TSSOP package, suitable for surface mount applications.
Sign in to ask questions about the Philips PCA8550PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips PCA8550PW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | MULTIPLEXER |
| Max I(ol) | 0.003 |
| Prop. Delay@Nom-Sup | 20 |
| Load Capacitance | 15 |
| Number of Inputs | 2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips PCA8550PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.