The PCA9546APW is an industrial-grade bus exchanger with a single function and 16 terminals. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 0.3 units. The device is supplied with a voltage between 2.3V and 3.6V and draws a maximum current of 0.1mA. It features a true output polarity and bidirectional count direction, with a common control type and positive edge trigger.
Sign in to ask questions about the Philips PCA9546APW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips PCA9546APW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS EXCHANGER |
| Family | 9546 |
| Propagation Delay (tpd) | 0.3 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 4 |
| Power Supply Current-Max (ICC) | 0.1 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips PCA9546APW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.