The PCF8582C-2T/03 is an 8-bit industrial EEPROM IC with 256 words of memory. It operates over a temperature range of -40 to 85 degrees Celsius. The device has a maximum supply current of 0.002A and a standby current of 0.0000035A. It is available in a SOP8 package.
Sign in to ask questions about the Philips PCF8582C-2T/03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips PCF8582C-2T/03 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.002 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0000035 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips PCF8582C-2T/03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.