Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips PESD5V0L5UY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Clamping Voltage-Max | 10 |
| Breakdown Voltage-Nom | 6.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips PESD5V0L5UY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.