Philips PMBD7000 technical specifications.
| Max Operating Temperature | 150 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips PMBD7000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.