The PSD311-12A is a microcontroller from Philips, packaged in a 44-pin quad flat no-lead (QFN) package. It operates over a temperature range of 0°C to 70°C and is supplied at 5V. The device has a maximum standby current of 0.0001 mA and an access time of 1.2 nanoseconds. The QFN package is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips PSD311-12A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips PSD311-12A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 1.2e-7 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips PSD311-12A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.