Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
Philips PSMN005-25D technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 25V |
| Mount | Surface Mount |
| RoHS | Not Compliant |
Download the complete datasheet for Philips PSMN005-25D to view detailed technical specifications.
No datasheet is available for this part.