The S87C51FB-4N40 is an 8-bit microcontroller from Philips, featuring a 16 MHz clock speed, 8K bytes of ROM, and 256 bytes of RAM. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device is available in a 40-pin DIP package, suitable for through-hole mounting. It operates at a nominal supply voltage of 5 volts and has a maximum supply current of 32 milliamps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips S87C51FB-4N40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips S87C51FB-4N40 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 32 |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | UVPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 256 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips S87C51FB-4N40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.