The Philips SE5534N is a military-grade operational amplifier with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a nominal supply voltage of 15V and a maximum supply current of 9mA. The amplifier has a voltage gain of at least 25,000 and an input offset voltage of up to 3,000mV. It is available in an 8-pin DIP package and is suitable for use in high-reliability applications.
Sign in to ask questions about the Philips SE5534N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips SE5534N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 3000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.8 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES (AVCL>=3) |
| Low-Offset | NO |
| Voltage Gain-Min | 25000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips SE5534N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.