Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips TDA1013B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 9 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 60 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips TDA1013B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.