The TDA1305T is a 28-pin dual 20-bit industrial-grade D/A converter IC from Philips. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device features 2 functions and is packaged in a R-PDSO-G28 SOP28 package. It is designed for industrial applications and is available from Philips.
Philips TDA1305T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 20 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips TDA1305T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.