Checking distributor stock and pricing after the page loads.
Philips TDA1519AU technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 9 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Current-Max | 80 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.