Philips TDA1521Q technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -25 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T9 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Current-Max | 70 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips TDA1521Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.