The Philips TDA1543T is a 16-bit dual D/A converter with a nominal supply voltage of 5V and a maximum supply current of 60uA. It features a SOP16 package type and operates within a temperature range of -30°C to 85°C. This device is suitable for use in various applications requiring high-resolution digital-to-analog conversion.
Sign in to ask questions about the Philips TDA1543T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips TDA1543T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips TDA1543T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.