The TDA1543TD is a 16-bit dual D/A converter with a nominal supply voltage of 5V and a maximum supply current of 60mA. It is packaged in a SOP16 package. The device operates over a temperature range of -30°C to 85°C. The TDA1543TD is a semiconductor integrated circuit designed for use in various applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |