
The TDA1562Q is a monolithic integrated 70 W/4 Ω Bridge-Tied Load (BTL) class-H high efficiency power amplifier in a 17-lead DIL-bent-SIL plastic power package (SOT243-1). It features very high output power (up to 70W at 10% THD), low power dissipation, and comprehensive diagnostic capabilities including Dynamic Distortion Detector (DDD), short-circuit detection, open load detection, and temperature protection. It also includes fast mute on supply voltage drops, load dump protection, and is suitable for car audio systems (e.g. car, radio and boosters) and mains fed audio applications (e.g. midi/mini audio combinations and TV sound).
Philips TDA1562Q technical specifications.
| Number of Terminals | 17 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T17 |
| Number of Functions | 1 |
| Supply Current-Max | 150 |
| Supply Voltage Ripple Rejection (On/Mute) | 70dB |
| Supply Voltage Ripple Rejection (Standby) | 90dB |
| Common Mode Rejection Ratio | 80dB |
| Input Signal Rejection Ratio (Mute) | 90dB |
| Noise Output Voltage (On) | 100µV |
| Noise Output Voltage (Mute) | 60µV |
| Non-Repetitive Peak Output Current | 10A |
| Repetitive Peak Output Current | 8A |
| Short-Circuit Safe Voltage | 18V |
| Storage Temperature | -55 to 150°C |
| Ambient Temperature | -40 to 150°C |
| Junction Temperature | 150°C |
| Total Power Dissipation | 60W |
| Thermal Resistance (Junction to Case) | 1.5K/W |
| Thermal Resistance (Junction to Ambient) | 40K/W |
| Package Type | DIL-bent-SIL plastic |
| Number of Leads | 17 |
| Lead Length | 12mm |
| Package Version | SOT243-1 |
| High Frequency Power Roll-off | 20kHz |
| High Frequency Gain Roll-off | 20kHz |
| DC Output Voltage | 6.5V |
| Supply Threshold Voltage (Mute to On) | 9V |
| Supply Threshold Voltage (On to Mute) | 7V |
| Diagnostic Output Voltage | 0.6V |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
| Standard | IEC 134 (Absolute Maximum Rating System) |
| Standard | IEC 747-1 |
| Quality | SNW-FQ-611 part E |
Download the complete datasheet for Philips TDA1562Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.