Sign in to ask questions about the Philips TDA2616/N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips TDA2616/N1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 9 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Current-Max | 70 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips TDA2616/N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.