The Philips TDA8772H/3 is a commercial-grade quad 44-pin QFP D/A converter with a nominal supply voltage of 5V and an 8-bit resolution. It operates within a temperature range of 0 to 70 degrees Celsius and features three functions. The converter is packaged in a quad flat pack (QFP) with 44 pins.
Sign in to ask questions about the Philips TDA8772H/3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips TDA8772H/3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips TDA8772H/3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.