The TDF8704T/5 is a 24-pin industrial-grade A/D converter with a temperature range of -40°C to 85°C and a supply voltage of 5V. It has 8 bits of resolution and a maximum analog input voltage of 3.31V. The converter is packaged in a SOP24 package and has a dual terminal position. It is designed for industrial applications and has a temperature grade of industrial.
Sign in to ask questions about the Philips TDF8704T/5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips TDF8704T/5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | A/D CONVERTER |
| Analog Input Voltage-Max | 3.31 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips TDF8704T/5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.