Philips TJA1041AT technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips TJA1041AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.