Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips TJA1054AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips TJA1054AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.