The UA747CN is a dual operational amplifier from Philips, featuring a commercial temperature grade and a DIP14 package. It operates at a maximum supply voltage of 18V and a maximum supply current of 6.6mA. The amplifier has a minimum voltage gain of 15,000 and a maximum input offset voltage of 7.5mV. It is designed with voltage-feedback architecture and has frequency compensation. The device is available in a DIP14 package, suitable for through-hole mounting.
Philips UA747CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 6.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7500 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 15000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips UA747CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.