
Neutral BUSBar 3X10mm Length 1000mm
Sign in to ask questions about the Phoenix Contact 0402174 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0402174 technical specifications.
| Approvals | VDE |
| Color | Silver |
| Current Rating | 140A |
| Height | 0.118inch |
| Lead Free | Lead Free |
| Length | 3.28foot |
| Material | Copper |
| Packaging | Bulk |
| Series | CLIPLINE |
| Weight | 9.3476oz |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0402174 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
