
This grey bracket features a lead-free construction and is made from PA material. It measures 21mm in height and 19mm in width. The bracket is designed for mounting purposes and is available in bulk packaging.
Sign in to ask questions about the Phoenix Contact 0404431 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0404431 technical specifications.
| Color | Grey |
| Height | 21mm |
| Lead Free | Lead Free |
| Material | PA |
| Mount | Brackets |
| Number of Positions | 2 |
| Packaging | Bulk |
| Series | CLIPLINE |
| Weight | 0.244801oz |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0404431 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
