This thermal circuit breaker features a 25A current rating and 32V DC rated voltage, with a maximum operating temperature of 60°C and minimum operating temperature of -30°C. It is designed for holder or socket mount and is compliant with RoHS regulations. The breaker is part of the TCP series and has a flammability rating of UL94 V-0.
Phoenix Contact 0700025 technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Color | White |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Length | 20mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Holder, Socket |
| Number of Poles | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | TCP |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.