Single-pole thermal circuit breaker with a 1A current rating and 250VAC/65VDC voltage rating. Features a push-to-reset actuator and screw termination for DIN rail or holder mounting. Compliant with UL, CSA, VDE, and EAC approvals, this RoHS-compliant component operates within a -20°C to 60°C temperature range and boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the Phoenix Contact 0712194 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0712194 technical specifications.
| Actuator Type | Push to Reset |
| Approvals | UL, CSA, VDE, EAC |
| Breaker Type | Thermal |
| Color | Black |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 24.4mm |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Holder, Plug-In |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TCP |
| Termination | Screw |
| Trip Current | 1A |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| Weight | 0.391541oz |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0712194 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.