
1-pole thermal circuit breaker, 3A current rating, 250VAC/65VDC voltage rating. Features push-to-reset actuator, screw termination, and DIN rail mounting. Operates within a temperature range of -20°C to 60°C. UL94 V-0 flammability rating, lead-free, and RoHS compliant. Approvals include UL, CSA, VDE, and EAC.
Sign in to ask questions about the Phoenix Contact 0712233 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0712233 technical specifications.
| Actuator Type | Push to Reset |
| Approvals | UL, CSA, VDE, EAC |
| Breaker Type | Thermal |
| Color | Black |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Holder, Plug-In |
| Number of Poles | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | TCP |
| Termination | Screw |
| Trip Current | 3A |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| Weight | 0.389389oz |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0712233 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.