
The Phoenix Contact thermal breaker has a current rating of 8A and a DC rated voltage of 65V. It is designed for DIN rail mount and has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The breaker is approved by UL, CSA, VDE, and EAC, and is RoHS compliant. It has a flammability rating of UL94 V-0 and is lead free.
Sign in to ask questions about the Phoenix Contact 0712291 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0712291 technical specifications.
| Actuator Type | Push to Reset |
| Approvals | UL, CSA, VDE, EAC |
| Breaker Type | Thermal |
| Color | Black |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Holder, Plug-In |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TCP |
| Termination | Screw |
| Trip Current | 8A |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| Weight | 0.372493oz |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0712291 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
